
B32922C3684M189 | |
|---|---|
DigiKey Part Number | 495-6914-2-ND - Tape & Reel (TR) 495-6914-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3684M189 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3684M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.96000 | kr.59.60 |
| 50 | kr.4.72840 | kr.236.42 |
| 100 | kr.4.34860 | kr.434.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.3.39064 | kr.1,864.85 |
| 1.100 | kr.3.21214 | kr.3,533.35 |
| 1.650 | kr.3.12270 | kr.5,152.45 |
| 2.750 | kr.3.02356 | kr.8,314.79 |
| 3.850 | kr.2.96561 | kr.11,417.60 |
| 5.500 | kr.2.90986 | kr.16,004.23 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

