
B32922C3474M289 | |
|---|---|
DigiKey Part Number | 495-4909-1-ND - Cut Tape (CT) 495-4909-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3474M289 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3474M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.00700 | kr.40.07 |
| 50 | kr.3.11680 | kr.155.84 |
| 100 | kr.2.84100 | kr.284.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | kr.2.14084 | kr.1,370.14 |
| 1.280 | kr.2.01706 | kr.2,581.84 |
| 1.920 | kr.1.95510 | kr.3,753.79 |
| 3.200 | kr.1.88639 | kr.6,036.45 |
| 4.480 | kr.1.84623 | kr.8,271.11 |
| 6.400 | kr.1.80758 | kr.11,568.51 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

