Parametric Equivalent
Parametric Equivalent

B32922C3333M189 | |
|---|---|
DigiKey Part Number | B32922C3333M189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32922C3333M189 |
Description | CAP FILM 0.033UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3333M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32922C3333M000 | TDK | 206 | 495-4201-ND | kr.4.88000 | Parametric Equivalent |
| B32922C3333M289 | TDK | 0 | B32922C3333M289-ND | kr.1.47424 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.200 | kr.1.46425 | kr.7,614.10 |
| Unit Price without VAT: | kr.1.46425 |
|---|---|
| Unit Price with VAT: | kr.1.83031 |


