
B32922C3224M026 | |
|---|---|
DigiKey Part Number | 495-B32922C3224M026-ND |
Manufacturer | |
Manufacturer Product Number | B32922C3224M026 |
Description | FILM CAP MKP X2 0.22UF 20% 305VA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins - Long Leads |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.28200 | kr.22.82 |
| 50 | kr.1.72960 | kr.86.48 |
| 100 | kr.1.55900 | kr.155.90 |
| 800 | kr.1.20991 | kr.967.93 |
| 1.600 | kr.1.13216 | kr.1,811.46 |
| 3.200 | kr.1.06825 | kr.3,418.40 |
| 5.600 | kr.1.02499 | kr.5,739.94 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

