Parametric Equivalent
Parametric Equivalent

B32921C3683K289 | |
|---|---|
DigiKey Part Number | B32921C3683K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32921C3683K289 |
Description | CAP FILM 0.068UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32921C3683K289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32921C3683K000 | TDK | 4.005 | 495-4803-ND | kr.3.17000 | Parametric Equivalent |
| B32921C3683K189 | TDK | 3.595 | 495-77003-1-ND | kr.3.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.720 | kr.0.88883 | kr.2,417.62 |
| Unit Price without VAT: | kr.0.88883 |
|---|---|
| Unit Price with VAT: | kr.1.11104 |


