
B32921C3104M026 | |
|---|---|
DigiKey Part Number | 495-B32921C3104M026-ND |
Manufacturer | |
Manufacturer Product Number | B32921C3104M026 |
Description | FILM CAP MKP X2 0.10UF 20% 305VA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins - Long Leads |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.14900 | kr.21.49 |
| 50 | kr.1.62300 | kr.81.15 |
| 100 | kr.1.46070 | kr.146.07 |
| 500 | kr.1.18798 | kr.593.99 |
| 1.000 | kr.1.10373 | kr.1,103.73 |
| 3.000 | kr.0.99971 | kr.2,999.13 |
| 5.000 | kr.0.96126 | kr.4,806.30 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

