6.8 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32916A3685K000

DigiKey Part Number
495-4003-ND
Manufacturer
Manufacturer Product Number
B32916A3685K000
Description
CAP FILM 6.8UF 10% 760VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32916A3685K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.634" L x 1.102" W (41.50mm x 28.00mm)
Part Status
Active
Height - Seated (Max)
1.673" (42.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.91.04000kr.91.04
10kr.71.07800kr.710.78
50kr.63.10700kr.3,155.35
110kr.60.33664kr.6,637.03
550kr.56.26715kr.30,946.93
1.100kr.55.00584kr.60,506.42
Manufacturers Standard Package
Unit Price without VAT:kr.91.04000
Unit Price with VAT:kr.113.80000