
B32914B3684M000 | |
|---|---|
DigiKey Part Number | 495-3254-ND |
Manufacturer | |
Manufacturer Product Number | B32914B3684M000 |
Description | CAP FILM 0.68UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32914B3684M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.23000 | kr.29.23 |
| 10 | kr.21.08100 | kr.210.81 |
| 50 | kr.17.83940 | kr.891.97 |
| 320 | kr.15.53656 | kr.4,971.70 |
| 640 | kr.14.94100 | kr.9,562.24 |
| 1.280 | kr.14.45049 | kr.18,496.63 |
| 2.560 | kr.14.04649 | kr.35,959.01 |
| Unit Price without VAT: | kr.29.23000 |
|---|---|
| Unit Price with VAT: | kr.36.53750 |

