Parametric Equivalent
Parametric Equivalent

B32913J4154M000 | |
|---|---|
DigiKey Part Number | 495-B32913J4154M000-ND |
Manufacturer | |
Manufacturer Product Number | B32913J4154M000 |
Description | CAP FILM 0.15UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 480V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32913J4154M189 | TDK | 0 | 495-B32913J4154M189-ND | kr.9.51000 | Parametric Equivalent |
| B32913J4154M289 | TDK | 0 | 495-B32913J4154M289-ND | kr.9.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.6.03600 | kr.60.36 |
| 50 | kr.4.81200 | kr.240.60 |
| 100 | kr.4.43420 | kr.443.42 |
| 500 | kr.3.79500 | kr.1,897.50 |
| 2.160 | kr.3.41820 | kr.7,383.31 |
| 4.320 | kr.3.28701 | kr.14,199.88 |
| 6.480 | kr.3.22127 | kr.20,873.83 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |


