B32912A3683M289 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: kr.2.46238
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.16716
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.34575
Datasheet
0.068 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912A3683M289

DigiKey Part Number
B32912A3683M289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32912A3683M289
Description
CAP FILM 0.068UF 20% 760VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912A3683M289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32912A3683K289TDK0B32912A3683K289-NDkr.2.46238Upgrade
B32912A3683M000TDK0495-3242-NDkr.2.16716Parametric Equivalent
B32912A3683M189TDK0B32912A3683M189-NDkr.2.34575Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.840kr.2.36457kr.9,079.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.36457
Unit Price with VAT:kr.2.95571