
B32912A3473M189 | |
|---|---|
DigiKey Part Number | 495-B32912A3473M189TR-ND - Tape & Reel (TR) 495-B32912A3473M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32912A3473M189 |
Description | CAP FILM 0.047UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912A3473M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.86300 | kr.48.63 |
| 50 | kr.3.81920 | kr.190.96 |
| 100 | kr.3.49590 | kr.349.59 |
| 500 | kr.2.95114 | kr.1,475.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.2.51508 | kr.3,269.60 |
| 2.600 | kr.2.39615 | kr.6,229.99 |
| 3.900 | kr.2.33660 | kr.9,112.74 |
| 6.500 | kr.2.27058 | kr.14,758.77 |
| 9.100 | kr.2.23198 | kr.20,311.02 |
| 13.000 | kr.2.19484 | kr.28,532.92 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

