B32912A3333M189 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: kr.2.39383
Datasheet

Similar


TDK
In Stock: 14
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


TDK
In Stock: 3.860
Unit Price: kr.6.47000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.31193
Datasheet
0.033 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912A3333M189

DigiKey Part Number
B32912A3333M189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32912A3333M189
Description
CAP FILM 0.033UF 20% 760VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912A3333M189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32912A3333K189TDK0B32912A3333K189-NDkr.2.39383Upgrade
B32911A3333M189TDK14495-76634-1-NDkr.6.53000Similar
B32912A3333M000TDK3.860495-3240-NDkr.6.47000Parametric Equivalent
B32912A3333M289TDK0B32912A3333M289-NDkr.2.31193Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.200kr.2.29826kr.11,950.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.29826
Unit Price with VAT:kr.2.87283