
B32912A3223K000 | |
|---|---|
DigiKey Part Number | 495-3969-ND |
Manufacturer | |
Manufacturer Product Number | B32912A3223K000 |
Description | CAP FILM 0.022UF 10% 760VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912A3223K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.33000 | kr.43.30 |
| 50 | kr.3.39200 | kr.169.60 |
| 100 | kr.3.10280 | kr.310.28 |
| 500 | kr.2.61474 | kr.1,307.37 |
| 1.000 | kr.2.46379 | kr.2,463.79 |
| 3.000 | kr.2.27722 | kr.6,831.66 |
| 5.000 | kr.2.20821 | kr.11,041.05 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

