B32911B3223M000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 313
Unit Price: kr.6.47000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.21387
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.99254
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.99254
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.99254
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.125
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.29912
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40108
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35604
Datasheet
0.022 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32911B3223M000

DigiKey Part Number
495-3237-ND
Manufacturer
Manufacturer Product Number
B32911B3223M000
Description
CAP FILM 0.022UF 20% 760VDC RAD
Customer Reference
Detailed Description
0.022 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32911B3223M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32912A3223M000TDK313495-3239-NDkr.6.47000Similar
F339X132233MD02W0Vishay Beyschlag/Draloric/BC Components0F339X132233MD02W0-NDkr.2.21387Parametric Equivalent
F339X132233MDA2B0Vishay Beyschlag/Draloric/BC Components0BC3054-NDkr.1.99254Parametric Equivalent
F339X132233MDI2B0Vishay Beyschlag/Draloric/BC Components0F339X132233MDI2B0-NDkr.1.99254Parametric Equivalent
F339X132233MDM2B0Vishay Beyschlag/Draloric/BC Components0F339X132233MDM2B0-NDkr.1.99254Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types