
B32778Z8606K000 | |
|---|---|
DigiKey Part Number | 495-B32778Z8606K000-ND |
Manufacturer | |
Manufacturer Product Number | B32778Z8606K000 |
Description | CAP FILM 60UF 800VDC RDL 4 LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32778Z8606K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 1.969" (50.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 800V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 5.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.88000 | kr.61.88 |
| 27 | kr.43.12593 | kr.1,164.40 |
| 54 | kr.40.95519 | kr.2,211.58 |
| 108 | kr.39.16769 | kr.4,230.11 |
| 513 | kr.36.21735 | kr.18,579.50 |
| 1.026 | kr.35.26585 | kr.36,182.76 |
| Unit Price without VAT: | kr.61.88000 |
|---|---|
| Unit Price with VAT: | kr.77.35000 |

