


B32776G0206K000 | |
|---|---|
DigiKey Part Number | 495-3936-ND |
Manufacturer | |
Manufacturer Product Number | B32776G0206K000 |
Description | CAP FILM 20UF 1.1KVDC RAD 4 LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32776G0206K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 6 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.88000 | kr.112.88 |
| 10 | kr.88.85500 | kr.888.55 |
| 50 | kr.79.25200 | kr.3,962.60 |
| 100 | kr.76.27710 | kr.7,627.71 |
| 500 | kr.71.23882 | kr.35,619.41 |
| Unit Price without VAT: | kr.112.88000 |
|---|---|
| Unit Price with VAT: | kr.141.10000 |

