
B32774X1305K000 | |
|---|---|
DigiKey Part Number | 495-B32774X1305K000-ND |
Manufacturer | |
Manufacturer Product Number | B32774X1305K000 |
Description | CAP FILM 3UF 10% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774X1305K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.827" W (31.50mm x 21.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 16 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.12.14700 | kr.121.47 |
| 50 | kr.10.02100 | kr.501.05 |
| 357 | kr.8.44695 | kr.3,015.56 |
| 714 | kr.8.06894 | kr.5,761.22 |
| 1.071 | kr.7.87960 | kr.8,439.05 |
| 2.856 | kr.7.50140 | kr.21,424.00 |
| 5.355 | kr.7.30824 | kr.39,135.63 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |

