5 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32774D4505K000

DigiKey Part Number
495-4828-ND
Manufacturer
Manufacturer Product Number
B32774D4505K000
Description
CAP FILM 5UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32774D4505K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.827" (21.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
450V
Applications
DC Link, DC Filtering
Dielectric Material
Features
Long Life
ESR (Equivalent Series Resistance)
21.1 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.831
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.79000kr.24.79
10kr.17.65100kr.176.51
50kr.14.81780kr.740.89
100kr.13.94170kr.1,394.17
588kr.12.34456kr.7,258.60
1.176kr.11.90594kr.14,001.39
2.940kr.11.44245kr.33,640.80
5.292kr.11.20204kr.59,281.20
Manufacturers Standard Package
Unit Price without VAT:kr.24.79000
Unit Price with VAT:kr.30.98750