
B32754C7705K000 | |
|---|---|
DigiKey Part Number | 495-76102-ND |
Manufacturer | |
Manufacturer Product Number | B32754C7705K000 |
Description | CAP FILM 7UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32754C7705K000 Models |
Category | ESR (Equivalent Series Resistance) 4.6 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.437" (36.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 560V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.09000 | kr.31.09 |
| 10 | kr.22.51200 | kr.225.12 |
| 50 | kr.19.09420 | kr.954.71 |
| 196 | kr.17.19092 | kr.3,369.42 |
| 588 | kr.16.11014 | kr.9,472.76 |
| 1.176 | kr.15.58082 | kr.18,323.04 |
| 2.548 | kr.15.09965 | kr.38,473.91 |
| Unit Price without VAT: | kr.31.09000 |
|---|---|
| Unit Price with VAT: | kr.38.86250 |


