


B32718H9706K000 | |
|---|---|
DigiKey Part Number | 495-B32718H9706K000-ND |
Manufacturer | |
Manufacturer Product Number | B32718H9706K000 |
Description | MKP DC FILTERING - 900VDC, 70UF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.244" (57.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 900V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.11000 | kr.109.11 |
| 35 | kr.78.73914 | kr.2,755.87 |
| 70 | kr.75.60357 | kr.5,292.25 |
| 105 | kr.74.03305 | kr.7,773.47 |
| 525 | kr.69.29282 | kr.36,378.73 |
| Unit Price without VAT: | kr.109.11000 |
|---|---|
| Unit Price with VAT: | kr.136.38750 |

