


B32718H8506K000 | |
|---|---|
DigiKey Part Number | 495-B32718H8506K000-ND |
Manufacturer | |
Manufacturer Product Number | B32718H8506K000 |
Description | MKP DC FILTERING - 800VDC, 50UF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 800V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.76000 | kr.97.76 |
| 10 | kr.76.67600 | kr.766.76 |
| 70 | kr.66.92957 | kr.4,685.07 |
| 140 | kr.64.55707 | kr.9,037.99 |
| 560 | kr.60.99341 | kr.34,156.31 |
| 1.050 | kr.59.78047 | kr.62,769.49 |
| Unit Price without VAT: | kr.97.76000 |
|---|---|
| Unit Price with VAT: | kr.122.20000 |

