


B32716H9156K000 | |
|---|---|
DigiKey Part Number | 495-B32716H9156K000-ND |
Manufacturer | |
Manufacturer Product Number | B32716H9156K000 |
Description | MKP DC FILTERING - 900VDC, 15UF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.555" (39.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 900V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5.6 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.76000 | kr.44.76 |
| 10 | kr.33.32300 | kr.333.23 |
| 50 | kr.28.75060 | kr.1,437.53 |
| 160 | kr.26.52219 | kr.4,243.55 |
| 640 | kr.24.66081 | kr.15,782.92 |
| 1.120 | kr.24.09144 | kr.26,982.41 |
| 2.560 | kr.23.39802 | kr.59,898.93 |
| Unit Price without VAT: | kr.44.76000 |
|---|---|
| Unit Price with VAT: | kr.55.95000 |

