


B32714H5106K000 | |
|---|---|
DigiKey Part Number | 495-B32714H5106K000-ND |
Manufacturer | |
Manufacturer Product Number | B32714H5106K000 |
Description | MKP DC FILTERING - 500VDC, 10UF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 500V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6.1 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.66000 | kr.24.66 |
| 10 | kr.17.56800 | kr.175.68 |
| 50 | kr.14.74440 | kr.737.22 |
| 420 | kr.12.52512 | kr.5,260.55 |
| 840 | kr.12.04487 | kr.10,117.69 |
| 1.260 | kr.11.80422 | kr.14,873.32 |
| 2.520 | kr.11.45120 | kr.28,857.02 |
| 5.040 | kr.11.16038 | kr.56,248.32 |
| Unit Price without VAT: | kr.24.66000 |
|---|---|
| Unit Price with VAT: | kr.30.82500 |

