
B32702P4684K000 | |
|---|---|
DigiKey Part Number | 495-B32702P4684K000-ND |
Manufacturer | |
Manufacturer Product Number | B32702P4684K000 |
Description | 0.68UF 10% 450V MKP WOUND BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications Power Factor Correction (PFC) |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.91000 | kr.29.10 |
| 50 | kr.2.23540 | kr.111.77 |
| 100 | kr.2.02630 | kr.202.63 |
| 500 | kr.1.67440 | kr.837.20 |
| 1.000 | kr.1.56554 | kr.1,565.54 |
| 3.000 | kr.1.43111 | kr.4,293.33 |
| 5.000 | kr.1.38141 | kr.6,907.05 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

