
B32682A2471M000 | |
|---|---|
DigiKey Part Number | 495-B32682A2471M000-ND |
Manufacturer | |
Manufacturer Product Number | B32682A2471M000 |
Description | CAP FILM 470PF 20% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 550V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32682A2471M000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.97500 | kr.39.75 |
| 50 | kr.3.09900 | kr.154.95 |
| 100 | kr.2.82950 | kr.282.95 |
| 500 | kr.2.37446 | kr.1,187.23 |
| 1.000 | kr.2.23365 | kr.2,233.65 |
| 4.000 | kr.2.02249 | kr.8,089.96 |
| 8.000 | kr.1.94396 | kr.15,551.68 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

