
B32678G1206K000 | |
|---|---|
DigiKey Part Number | 495-3027-ND |
Manufacturer | |
Manufacturer Product Number | B32678G1206K000 |
Description | CAP FILM 20UF 10% 750VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 750V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32678G1206K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 1.969" (50.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 750V | Applications DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3.5 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.92000 | kr.90.92 |
| 27 | kr.65.68000 | kr.1,773.36 |
| 54 | kr.62.74963 | kr.3,388.48 |
| 108 | kr.60.33565 | kr.6,516.25 |
| 513 | kr.56.35197 | kr.28,908.56 |
| 1.026 | kr.55.06685 | kr.56,498.59 |
| Unit Price without VAT: | kr.90.92000 |
|---|---|
| Unit Price with VAT: | kr.113.65000 |

