
B32673Z6334K000 | |
|---|---|
DigiKey Part Number | 495-4479-ND |
Manufacturer | |
Manufacturer Product Number | B32673Z6334K000 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32673Z6334K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.55800 | kr.45.58 |
| 50 | kr.3.57960 | kr.178.98 |
| 100 | kr.3.27900 | kr.327.90 |
| 630 | kr.2.71383 | kr.1,709.71 |
| 1.260 | kr.2.56624 | kr.3,233.46 |
| 2.520 | kr.2.44475 | kr.6,160.77 |
| 5.040 | kr.2.34473 | kr.11,817.44 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

