
B32673P6105K289 | |
|---|---|
DigiKey Part Number | 495-B32673P6105K289CT-ND - Cut Tape (CT) 495-B32673P6105K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32673P6105K289 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32673P6105K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications Power Factor Correction (PFC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.7.37300 | kr.73.73 |
| 50 | kr.5.91260 | kr.295.63 |
| 100 | kr.5.46130 | kr.546.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.4.34819 | kr.2,087.13 |
| 960 | kr.4.12806 | kr.3,962.94 |
| 1.440 | kr.4.01780 | kr.5,785.63 |
| 2.400 | kr.3.89564 | kr.9,349.54 |
| 3.360 | kr.3.82421 | kr.12,849.35 |
| 4.800 | kr.3.75546 | kr.18,026.21 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

