
B32672Z5154K000 | |
|---|---|
DigiKey Part Number | B32672Z5154K000-ND |
Manufacturer | |
Manufacturer Product Number | B32672Z5154K000 |
Description | CAP FILM 0.15UF 10% 520VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 277V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672Z5154K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 277V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 520V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.25771 | kr.5,030.84 |
| Unit Price without VAT: | kr.1.25771 |
|---|---|
| Unit Price with VAT: | kr.1.57214 |

