0.22 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672P4224K000

DigiKey Part Number
495-4718-ND
Manufacturer
Manufacturer Product Number
B32672P4224K000
Description
CAP FILM 0.22UF 10% 450VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672P4224K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
Power Factor Correction (PFC)
Voltage Rating - DC
450V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32672P5224K000TDK639495-4726-NDkr.7.29000Parametric Equivalent
In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.4.66600kr.46.66
50kr.3.67220kr.183.61
100kr.3.36460kr.336.46
500kr.2.84552kr.1,422.76
1.000kr.2.68493kr.2,684.93
3.000kr.2.48655kr.7,459.65
5.000kr.2.41316kr.12,065.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000