
B32672L8472K000 | |
|---|---|
DigiKey Part Number | 495-B32672L8472K000-ND |
Manufacturer | |
Manufacturer Product Number | B32672L8472K000 |
Description | CAP FILM 4700PF 10% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L8472K000 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.51700 | kr.25.17 |
| 50 | kr.1.91840 | kr.95.92 |
| 100 | kr.1.73340 | kr.173.34 |
| 500 | kr.1.42156 | kr.710.78 |
| 1.000 | kr.1.32519 | kr.1,325.19 |
| 3.000 | kr.1.20621 | kr.3,618.63 |
| 5.000 | kr.1.16220 | kr.5,811.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

