B32672L2224K289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 3.094
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.74205
Datasheet
0.22 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672L2224K289

DigiKey Part Number
B32672L2224K289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32672L2224K289
Description
CAP FILM 0.22UF 10% 250VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672L2224K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32522E6224K000TDK3.094495-B32522E6224K000-NDkr.5.33000Parametric Equivalent
B32522E6224K189TDK0B32522E6224K189-NDkr.1.74205Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.840kr.1.77868kr.6,830.13
Manufacturers Standard Package
Unit Price without VAT:kr.1.77868
Unit Price with VAT:kr.2.22335