Parametric Equivalent
Parametric Equivalent

B32672L1682J189 | |
|---|---|
DigiKey Part Number | B32672L1682J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32672L1682J189 |
Description | CAP FILM 6800PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L1682J189 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 600V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32642H1682J000 | TDK | 3.988 | 495-B32642H1682J000-ND | kr.4.56000 | Parametric Equivalent |
| B32672L1682J289 | TDK | 0 | B32672L1682J289-ND | kr.1.19365 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.200 | kr.1.18504 | kr.6,162.21 |
| Unit Price without VAT: | kr.1.18504 |
|---|---|
| Unit Price with VAT: | kr.1.48130 |



