
B32672L1622J000 | |
|---|---|
DigiKey Part Number | 495-3211-ND |
Manufacturer | |
Manufacturer Product Number | B32672L1622J000 |
Description | CAP FILM 6200PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6200 pF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L1622J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.33300 | kr.23.33 |
| 50 | kr.1.77020 | kr.88.51 |
| 100 | kr.1.59700 | kr.159.70 |
| 500 | kr.1.30440 | kr.652.20 |
| 1.000 | kr.1.21405 | kr.1,214.05 |
| 3.000 | kr.1.10244 | kr.3,307.32 |
| 5.000 | kr.1.06118 | kr.5,305.90 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

