
B32672L1133J000 | |
|---|---|
DigiKey Part Number | B32672L1133J000-ND |
Manufacturer | |
Manufacturer Product Number | B32672L1133J000 |
Description | CAP FILM 0.013UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1600V (1.6kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 600V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.71843 | kr.6,873.72 |
| Unit Price without VAT: | kr.1.71843 |
|---|---|
| Unit Price with VAT: | kr.2.14804 |

