B32671Z6683K000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.00845
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.00845
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.01329
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.99660
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.01329
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.99660
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.98606
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.88169
Datasheet
0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32671Z6683K000

DigiKey Part Number
495-B32671Z6683K000-ND
Manufacturer
Manufacturer Product Number
B32671Z6683K000
Description
CAP FILM 0.068UF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32671Z6683K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
310V
Applications
Automotive; Power Factor Correction (PFC)
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4J026803G00KB00WIMA01928-MKS4J026803G00KB00TB-NDkr.2.00845Parametric Equivalent
MKS4J026803G00KD00WIMA01928-MKS4J026803G00KD00TB-NDkr.2.00845Parametric Equivalent
MKS4J026803G00KF00WIMA01928-MKS4J026803G00KF00TR-NDkr.2.01329Parametric Equivalent
MKS4J026803G00KH00WIMA01928-MKS4J026803G00KH00TR-NDkr.1.99660Parametric Equivalent
MKS4J026803G00KI00WIMA01928-MKS4J026803G00KI00TR-NDkr.2.01329Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.1.36058kr.5,442.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.36058
Unit Price with VAT:kr.1.70073