
B32671Z6473J000 | |
|---|---|
DigiKey Part Number | 495-B32671Z6473J000-ND |
Manufacturer | |
Manufacturer Product Number | B32671Z6473J000 |
Description | CAP FILM 0.047UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671Z6473J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications Automotive; Power Factor Correction (PFC) |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.38317 | kr.5,532.68 |
| Unit Price without VAT: | kr.1.38317 |
|---|---|
| Unit Price with VAT: | kr.1.72896 |

