Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32671Z6103K000 | |
|---|---|
DigiKey Part Number | 495-B32671Z6103K000-ND |
Manufacturer | |
Manufacturer Product Number | B32671Z6103K000 |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671Z6103K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications Automotive; Power Factor Correction (PFC) |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4J021003C00KB00 | WIMA | 0 | 1928-MKS4J021003C00KB00TB-ND | kr.1.14991 | Parametric Equivalent |
| MKS4J021003C00KD00 | WIMA | 0 | 1928-MKS4J021003C00KD00TB-ND | kr.1.14991 | Parametric Equivalent |
| MKS4J021003C00KF00 | WIMA | 0 | 1928-MKS4J021003C00KF00TR-ND | kr.1.16052 | Parametric Equivalent |
| MKS4J021003C00KH00 | WIMA | 0 | 1928-MKS4J021003C00KH00TR-ND | kr.1.15931 | Parametric Equivalent |
| MKS4J021003C00KI00 | WIMA | 0 | 1928-MKS4J021003C00KI00TR-ND | kr.1.16052 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.20170 | kr.4,806.80 |
| Unit Price without VAT: | kr.1.20170 |
|---|---|
| Unit Price with VAT: | kr.1.50213 |


