


B32671P4224K000 | |
|---|---|
DigiKey Part Number | 495-4719-ND |
Manufacturer | |
Manufacturer Product Number | B32671P4224K000 |
Description | CAP FILM 0.22UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671P4224K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.60000 | kr.6.60 |
| 10 | kr.4.23700 | kr.42.37 |
| 50 | kr.3.31660 | kr.165.83 |
| 100 | kr.3.03190 | kr.303.19 |
| 500 | kr.2.55106 | kr.1,275.53 |
| 1.000 | kr.2.40234 | kr.2,402.34 |
| 3.000 | kr.2.21859 | kr.6,655.77 |
| 5.000 | kr.2.15062 | kr.10,753.10 |
| Unit Price without VAT: | kr.6.60000 |
|---|---|
| Unit Price with VAT: | kr.8.25000 |



