8200 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
B3267x, 2-Pin
B32671,72 Series

B32671L0822J000

DigiKey Part Number
495-3201-ND
Manufacturer
Manufacturer Product Number
B32671L0822J000
Description
CAP FILM 8200PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32671L0822J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
500V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.909
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.64400kr.26.44
50kr.2.01620kr.100.81
100kr.1.82400kr.182.40
500kr.1.49966kr.749.83
1.000kr.1.39943kr.1,399.43
3.000kr.1.27557kr.3,826.71
5.000kr.1.22978kr.6,148.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250