
B32671L0682K289 | |
|---|---|
DigiKey Part Number | 495-B32671L0682K289CT-ND - Cut Tape (CT) 495-B32671L0682K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32671L0682K289 |
Description | CAP FILM 6800PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671L0682K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.53000 | kr.25.30 |
| 50 | kr.1.91980 | kr.95.99 |
| 100 | kr.1.73150 | kr.173.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | kr.1.23660 | kr.1,026.38 |
| 1.660 | kr.1.15827 | kr.1,922.73 |
| 2.490 | kr.1.11902 | kr.2,786.36 |
| 4.150 | kr.1.07555 | kr.4,463.53 |
| 5.810 | kr.1.05014 | kr.6,101.31 |
| 8.300 | kr.1.02569 | kr.8,513.23 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

