Similar
Parametric Equivalent

B32654A7154J000 | |
|---|---|
DigiKey Part Number | B32654A7154J000-ND |
Manufacturer | |
Manufacturer Product Number | B32654A7154J000 |
Description | CAP FILM 0.15UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32654A7154J000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 500V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32654A1154J000 | TDK | 244 | 495-6887-ND | kr.21.62000 | Similar |
| B32654A7154J189 | TDK | 0 | B32654A7154J189-ND | kr.7.03949 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | kr.6.58949 | kr.8,434.55 |
| Unit Price without VAT: | kr.6.58949 |
|---|---|
| Unit Price with VAT: | kr.8.23686 |



