
B32654A7104K189 | |
|---|---|
DigiKey Part Number | 495-B32654A7104K189TR-ND - Tape & Reel (TR) 495-B32654A7104K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32654A7104K189 |
Description | CAP FILM 0.1UF 10% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32654A7104K189 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 500V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.10.13800 | kr.101.38 |
| 50 | kr.8.25980 | kr.412.99 |
| 100 | kr.7.67900 | kr.767.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.6.34454 | kr.2,220.59 |
| 700 | kr.6.03477 | kr.4,224.34 |
| 1.050 | kr.5.87971 | kr.6,173.70 |
| 1.750 | kr.5.70774 | kr.9,988.55 |
| 2.450 | kr.5.60718 | kr.13,737.59 |
| 3.500 | kr.5.51047 | kr.19,286.65 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |

