
B32654A0474J189 | |
|---|---|
DigiKey Part Number | B32654A0474J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32654A0474J189 |
Description | CAP FILM 0.47UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32654A0474J189 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.19951 | kr.7,199.51 |
| Unit Price without VAT: | kr.7.19951 |
|---|---|
| Unit Price with VAT: | kr.8.99939 |

