
B32653A8153K000 | |
|---|---|
DigiKey Part Number | B32653A8153K000-ND |
Manufacturer | |
Manufacturer Product Number | B32653A8153K000 |
Description | CAP FILM 0.015UF 10% 2KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 1000V (1kV) 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A8153K000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.571" W (26.50mm x 14.50mm) |
Part Status Active | Height - Seated (Max) 1.161" (29.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 1000V (1kV) | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | kr.8.60210 | kr.8,946.18 |
| Unit Price without VAT: | kr.8.60210 |
|---|---|
| Unit Price with VAT: | kr.10.75263 |

