
B32653A1103K289 | |
|---|---|
DigiKey Part Number | 495-B32653A1103K289CT-ND - Cut Tape (CT) 495-B32653A1103K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32653A1103K289 |
Description | CAP FILM 10000PF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A1103K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.6.82200 | kr.68.22 |
| 50 | kr.5.44980 | kr.272.49 |
| 100 | kr.5.02640 | kr.502.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | kr.3.87943 | kr.2,638.01 |
| 1.360 | kr.3.69184 | kr.5,020.90 |
| 2.040 | kr.3.59782 | kr.7,339.55 |
| 3.400 | kr.3.49369 | kr.11,878.55 |
| 4.760 | kr.3.43280 | kr.16,340.13 |
| 6.800 | kr.3.37423 | kr.22,944.76 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

