10000 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32653A1103K000

DigiKey Part Number
495-4190-ND
Manufacturer
Manufacturer Product Number
B32653A1103K000
Description
CAP FILM 10000PF 10% 1.6KVDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32653A1103K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
500V
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Voltage Rating - DC
1600V (1.6kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 301
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.5.91500kr.59.15
50kr.4.71180kr.235.59
100kr.4.34040kr.434.04
720kr.3.60403kr.2,594.90
1.440kr.3.42835kr.4,936.82
2.880kr.3.28370kr.9,457.06
5.040kr.3.18577kr.16,056.28
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500