
B32653A0683K189 | |
|---|---|
DigiKey Part Number | 495-B32653A0683K189TR-ND - Tape & Reel (TR) 495-B32653A0683K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32653A0683K189 |
Description | CAP FILM 0.068UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A0683K189 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32653A0683K000 | TDK | 4.220 | 495-75749-ND | kr.8.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.33400 | kr.63.34 |
| 50 | kr.5.04040 | kr.252.02 |
| 100 | kr.4.64150 | kr.464.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.3.56000 | kr.2,492.00 |
| 1.400 | kr.3.38470 | kr.4,738.58 |
| 2.100 | kr.3.29692 | kr.6,923.53 |
| 3.500 | kr.3.19962 | kr.11,198.67 |
| 4.900 | kr.3.14275 | kr.15,399.48 |
| 7.000 | kr.3.08802 | kr.21,616.14 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

