
B32652A7103K000 | |
|---|---|
DigiKey Part Number | 495-75742-ND |
Manufacturer | |
Manufacturer Product Number | B32652A7103K000 |
Description | CAP FILM 10000PF 1.25KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A7103K000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 500V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.36000 | kr.33.60 |
| 50 | kr.2.59940 | kr.129.97 |
| 100 | kr.2.36420 | kr.236.42 |
| 500 | kr.1.96756 | kr.983.78 |
| 1.000 | kr.1.84494 | kr.1,844.94 |
| 3.000 | kr.1.69352 | kr.5,080.56 |
| 5.000 | kr.1.63752 | kr.8,187.60 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

