
B32652A6224K000 | |
|---|---|
DigiKey Part Number | 495-6869-ND |
Manufacturer | |
Manufacturer Product Number | B32652A6224K000 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A6224K000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.19100 | kr.41.91 |
| 50 | kr.3.28040 | kr.164.02 |
| 100 | kr.2.99880 | kr.299.88 |
| 500 | kr.2.52320 | kr.1,261.60 |
| 1.000 | kr.2.37611 | kr.2,376.11 |
| 2.500 | kr.2.22078 | kr.5,551.95 |
| 5.000 | kr.2.12713 | kr.10,635.65 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

